cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK5EK6710S00001BE

DigiKey Part Number
559-RTK5EK6710S00001BE-ND
Manufacturer
Manufacturer Product Number
RTK5EK6710S00001BE
Description
EK-RX671 R5F5671 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX671, R5F5671 EK-RX671 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX671, R5F5671
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield, Grove, mikroBUS Click, Pmod, Qwiic
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,47000 €73,47 €
Manufacturers Standard Package
Unit Price without VAT:73,47000 €
Unit Price with VAT:87,42930 €