RX65N RX65N Cloud Kit RX600 RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK5CK65N0S08001BE

DigiKey Part Number
559-RTK5CK65N0S08001BE-ND
Manufacturer
Manufacturer Product Number
RTK5CK65N0S08001BE
Description
KIT WITH CK-RX65N_V2 + PMOD-DA16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX65N RX65N Cloud Kit RX600 RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX65N
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,10000 €56,10 €
Manufacturers Standard Package
Unit Price without VAT:56,10000 €
Unit Price with VAT:66,75900 €