
RTK0EMA170S00020BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EMA170S00020BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMA170S00020BJ |
Description | BUNDLE KIT WITH RA6T1 CPU CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA6T1 RA MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RA6T1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 € | 323,89 € |
| Unit Price without VAT: | 323,89000 € |
|---|---|
| Unit Price with VAT: | 385,42910 € |

