
RTK0EM0000S04020BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EM0000S04020BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EM0000S04020BJ |
Description | EVAL BOARD FOR R42BLD30L3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | R42BLD30L3, RTK0EM0000B12020BJ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | R42BLD30L3, RTK0EM0000B12020BJ | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,34000 € | 253,34 € |
| Unit Price without VAT: | 253,34000 € |
|---|---|
| Unit Price with VAT: | 301,47460 € |


