
RTCRL7800CS01WNRLA | |
|---|---|
DigiKey Part Number | 559-RTCRL7800CS01WNRLA-ND |
Manufacturer | |
Manufacturer Product Number | RTCRL7800CS01WNRLA |
Description | RL78 COMPILER V1 STD/NODELOCK *1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License Perpetual Fixed Node (10) RL78 Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Standard | |
License Length | Perpetual | |
License - User Details | Fixed Node (10) | |
Operating System | - | |
Utilized IC / Part | RL78 | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.272,23000 € | 10.272,23 € |
| Unit Price without VAT: | 10.272,23000 € |
|---|---|
| Unit Price with VAT: | 12.223,95370 € |

