
RRH46410-A3R | |
|---|---|
DigiKey Part Number | 800-RRH46410-A3RTR-ND - Tape & Reel (TR) 800-RRH46410-A3RCT-ND - Cut Tape (CT) 800-RRH46410-A3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH46410-A3R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | RRH46410-A3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 3,00800 € | 15,04 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,71920 € | 67,98 € |
| 50 | 2,61260 € | 130,63 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

