TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK5033DPD-00#J2

DigiKey Part Number
RJK5033DPD-00#J2TR-ND - Tape & Reel (TR)
RJK5033DPD-00#J2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK5033DPD-00#J2
Description
MOSFET N-CH 500V 6A MP3A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 6A (Ta) 65W (Tc) Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
RJK5033DPD-00#J2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MP-3A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,70000 €17,00 €
1001,17540 €117,54 €
5000,98316 €491,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80324 €2.409,72 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €