
RJH60F6BDPQ-A0#T0 | |
|---|---|
DigiKey Part Number | RJH60F6BDPQ-A0#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH60F6BDPQ-A0#T0 |
Description | IGBT TRENCH 600V 85A TO-247A |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 85 A 297.6 W Through Hole TO-247A |
Datasheet | Datasheet |
EDA/CAD Models | RJH60F6BDPQ-A0#T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 85 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 45A | |
Power - Max | 297.6 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 58ns/131ns | |
Test Condition | 400V, 30A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A | |
Base Product Number |

