RJH60D2DPP-M0#T2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 864
Unit Price: 4,15000 €
Datasheet
IGBT Trench 600 V 25 A 34 W Through Hole TO-220FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60D2DPP-M0#T2

DigiKey Part Number
RJH60D2DPP-M0#T2-ND
Manufacturer
Manufacturer Product Number
RJH60D2DPP-M0#T2
Description
IGBT TRENCH 600V 25A TO-220FL
Customer Reference
Detailed Description
IGBT Trench 600 V 25 A 34 W Through Hole TO-220FL
Datasheet
 Datasheet
EDA/CAD Models
RJH60D2DPP-M0#T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
25 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 12A
Power - Max
34 W
Switching Energy
100µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
32ns/85ns
Test Condition
300V, 12A, 5Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes