
READ4304GSP#GC0 | |
|---|---|
DigiKey Part Number | 559-READ4304GSP#GC0TR-ND - Tape & Reel (TR) 559-READ4304GSP#GC0CT-ND - Cut Tape (CT) 559-READ4304GSP#GC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | READ4304GSP#GC0 |
Description | LEGACY LIC LEGACY TSSOP OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,55915 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52927 € | 1.323,17 € |
| 5.000 | 0,51686 € | 2.584,30 € |
| 7.500 | 0,51065 € | 3.829,88 € |
| 12.500 | 0,50377 € | 6.297,13 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

