
READ2302GSP#GC3 | |
|---|---|
DigiKey Part Number | 559-READ2302GSP#GC3TR-ND - Tape & Reel (TR) 559-READ2302GSP#GC3CT-ND - Cut Tape (CT) 559-READ2302GSP#GC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | READ2302GSP#GC3 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75080 € | 18,77 € |
| 100 | 0,66490 € | 66,49 € |
| 250 | 0,62400 € | 156,00 € |
| 500 | 0,59936 € | 299,68 € |
| 1.000 | 0,57905 € | 579,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49663 € | 1.241,58 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


