
RC19016A100GN1#BB0 | |
|---|---|
DigiKey Part Number | 800-RC19016A100GN1#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19016A100GN1#BB0 |
Description | RC19016A100 QBUFFER, 100 OHMS, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44400 € | 34,44 € |
| 25 | 3,17640 € | 79,41 € |
| 207 | 2,76841 € | 573,06 € |
| 414 | 2,67940 € | 1.109,27 € |
| 621 | 2,63477 € | 1.636,19 € |
| 1.035 | 2,58536 € | 2.675,85 € |
| 2.691 | 2,50999 € | 6.754,38 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |











