
RAJ240090A20GFP#HC3 | |
---|---|
DigiKey Part Number | 559-RAJ240090A20GFP#HC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAJ240090A20GFP#HC3 |
Description | MSIG BATTERY NOTE PC (SIP) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-LFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LFQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 3,68473 € | 5.527,10 € |
Unit Price without VAT: | 3,68473 € |
---|---|
Unit Price with VAT: | 4,38483 € |