


RAA7884QT4GSP#AB0 | |
|---|---|
DigiKey Part Number | 20-RAA7884QT4GSP#AB0-ND |
Manufacturer | |
Manufacturer Product Number | RAA7884QT4GSP#AB0 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RAA7884QT4GSP#AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,19400 € | 21,94 € |
| 100 | 1,55390 € | 155,39 € |
| 960 | 1,38192 € | 1.326,64 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


