
RAA7881722GSP#HB0 | |
---|---|
DigiKey Part Number | 20-RAA7881722GSP#HB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA7881722GSP#HB0 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,85130 € | 2.128,25 € |
5.000 | 0,83299 € | 4.164,95 € |
7.500 | 0,82383 € | 6.178,72 € |
Unit Price without VAT: | 0,85130 € |
---|---|
Unit Price with VAT: | 1,01305 € |