
RAA2230124GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2230124GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2230124GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230124GP3#JA0 |
Description | IC OFFLINE SWITCH BUCK TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 375V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,50696 € | 126,74 € |
| 500 | 0,48622 € | 243,11 € |
| 1.000 | 0,46917 € | 469,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44810 € | 1.344,30 € |
| 6.000 | 0,43779 € | 2.626,74 € |
| 9.000 | 0,43262 € | 3.893,58 € |
| 15.000 | 0,42690 € | 6.403,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


