


RAA2124214GNP#MA0 | |
|---|---|
DigiKey Part Number | RAA2124214GNP#MA0TR-ND - Tape & Reel (TR) RAA2124214GNP#MA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAA2124214GNP#MA0 |
Description | RAA212421 LOW DROP OUT LINEAR |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 300kHz ~ 2MHz 22-TDFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.5V ~ 5.5V, 1.1A | |
Voltage/Current - Output 2 | 0.8V ~ 5.5V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 1.8V ~ 6V, 3V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-TDFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06480 € | 51,62 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

