22 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 TDFN
How Smart Healthcare is Changing Lives

RAA2124214GNP#HA0

DigiKey Part Number
20-RAA2124214GNP#HA0TR-ND - Tape & Reel (TR)
20-RAA2124214GNP#HA0CT-ND - Cut Tape (CT)
20-RAA2124214GNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2124214GNP#HA0
Description
LOW DROP OUT LINEAR SYNCH BUCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz ~ 2MHz 22-TDFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
300kHz ~ 2MHz
Voltage/Current - Output 1
Programmable, Programmable, 0.5V ~ 5.5V, 1.1A
Voltage/Current - Output 2
Programmable, Programmable, 0.8V ~ 5.5V, 500mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
1.8V ~ 6V, 3V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
22-WFDFN Exposed Pad
Supplier Device Package
22-TDFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,05000 €20,50 €
251,87960 €46,99 €
1001,69120 €169,12 €
2501,60148 €400,37 €
5001,54740 €773,70 €
1.0001,50291 €1.502,91 €
2.5001,45592 €3.639,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,42103 €8.526,18 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €