456 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
456 LFBGA
456 LFBGA

R9A07G044L23GBG#BC0

DigiKey Part Number
559-R9A07G044L23GBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A07G044L23GBG#BC0
Description
SOC RZ/G2L 15MMBGA NON-SECUE DUA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2L 3 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
3 Core, 64-Bit
Speed
200MHz, 1.2GHz
Co-Processors/DSP
ARM® Mali-G31
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
MIPI-CSI, MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
456-LFBGA
Supplier Device Package
456-LFBGA (15x15)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,70000 €14,70 €
1011,73000 €117,30 €
2510,98880 €274,72 €
10010,20250 €1.020,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €