
R9A06G033VGBA#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A06G033VGBA#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G033VGBA#AC1 |
Description | IC MPU RZ 125/500MHZ 196LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1S 2 Core, 32-Bit 125MHz, 500MHz 196-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M3 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 125MHz, 500MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256 | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-LFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 € | 23,16 € |
| 10 | 18,65400 € | 186,54 € |
| 25 | 17,52920 € | 438,23 € |
| 100 | 16,29300 € | 1.629,30 € |
| 250 | 15,70364 € | 3.925,91 € |
| 500 | 15,34846 € | 7.674,23 € |
| Unit Price without VAT: | 23,16000 € |
|---|---|
| Unit Price with VAT: | 27,56040 € |

