MFR Recommended

R8A774B0HA01BG#U0 | |
|---|---|
DigiKey Part Number | 559-R8A774B0HA01BG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R8A774B0HA01BG#U0 |
Description | IC MPU RZ/G2N 1.5GHZ 1022FPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A57 Microprocessor IC RZ/G2N 2 Core, 64-Bit 1.5GHz 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Core Processor | ARM® Cortex®-A57 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | DU | |
Ethernet | 10/100Mbps (1), 100/1000Mbps (1) | |
SATA | - | |
USB | USB (2) | |
Voltage - I/O | 0.82V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1022-BFBGA, FCBGA | |
Supplier Device Package | 1022-FCBGA (29x29) | |
Additional Interfaces | CAN, I2C, SCI, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,80000 € | 55,80 € |
| 10 | 52,42100 € | 524,21 € |
| 36 | 50,73083 € | 1.826,31 € |
| 108 | 47,01046 € | 5.077,13 € |
| Unit Price without VAT: | 55,80000 € |
|---|---|
| Unit Price with VAT: | 66,40200 € |


