
R7S721021VCFP#BA2 | |
|---|---|
DigiKey Part Number | 559-R7S721021VCFP#BA2-ND |
Manufacturer | |
Manufacturer Product Number | R7S721021VCFP#BA2 |
Description | RZ/A1L 400MHZ 3MB QFP208 Q2A NO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1L 1 Core, 32-Bit 400MHz 208-LFQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | VDC | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-LFQFP (28x28) | |
Additional Interfaces | CANbus, I2C, IrDA, MMC/SD/SDIO, SCI, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 11,05408 € | 2.652,98 € |
| Unit Price without VAT: | 11,05408 € |
|---|---|
| Unit Price with VAT: | 13,15436 € |

