R7FS5D57C3A01CFB#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 99
Unit Price: 13,28000 €
Datasheet
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Renesas Synergy Platform | Digi-Key Daily

R7FS5D57C3A01CFB#AA0

DigiKey Part Number
R7FS5D57C3A01CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS5D57C3A01CFB#AA0
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R7FS5D57C3A01CFB#AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
109
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes