
R7FS5D57A3A01CFP#AA1 | |
---|---|
DigiKey Part Number | 559-R7FS5D57A3A01CFP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D57A3A01CFP#AA1 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,59000 € | 11,59 € |
10 | 9,13000 € | 91,30 € |
90 | 7,88422 € | 709,58 € |
180 | 7,62606 € | 1.372,69 € |
270 | 7,49670 € | 2.024,11 € |
540 | 7,30702 € | 3.945,79 € |
1.080 | 7,15092 € | 7.722,99 € |
Unit Price without VAT: | 11,59000 € |
---|---|
Unit Price with VAT: | 13,79210 € |