


R7FS3A37A3A01CFM#BA0 | |
---|---|
DigiKey Part Number | 559-R7FS3A37A3A01CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A37A3A01CFM#BA0 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit Single-Core 48MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 18x14b SAR; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,90000 € | 8,90 € |
10 | 6,94900 € | 69,49 € |
25 | 6,46040 € | 161,51 € |
100 | 5,92370 € | 592,37 € |
250 | 5,66796 € | 1.416,99 € |
500 | 5,51380 € | 2.756,90 € |
1.280 | 5,34740 € | 6.844,67 € |
Unit Price without VAT: | 8,90000 € |
---|---|
Unit Price with VAT: | 10,59100 € |