
R7FS1JA783A01CFM#AA0 | |
|---|---|
DigiKey Part Number | R7FS1JA783A01CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS1JA783A01CFM#AA0 |
Description | IC MCU 64LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS1JA783A01CFM#AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x16b, 8x24b Sigma-Delta; D/A 1x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,33900 € | 53,39 € |
| 25 | 4,95040 € | 123,76 € |
| 160 | 4,41156 € | 705,85 € |
| 320 | 4,27225 € | 1.367,12 € |
| 640 | 4,15763 € | 2.660,88 € |
| 1.120 | 4,08004 € | 4.569,64 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

