


R7FS124763A01CFM#BA1 | |
---|---|
DigiKey Part Number | 559-R7FS124763A01CFM#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124763A01CFM#BA1 |
Description | IC MCU 32BIT 64KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 18x14b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.280 | 2,08161 € | 2.664,46 € |
Unit Price without VAT: | 2,08161 € |
---|---|
Unit Price with VAT: | 2,47712 € |