
R7FA8D1AHECFC#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA8D1AHECFC#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA8D1AHECFC#BA0 |
Description | MCU RA8 ARM CM85 400MHZ 2M/1M QF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M85 RA8D1 Microcontroller IC 32-Bit 400MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M85 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB | |
Peripherals | AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 12K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,07100 € | 120,71 € |
| 25 | 11,29240 € | 282,31 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |



