cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016513ABG-C#BC1

DigiKey Part Number
559-R7F7016513ABG-C#BC1-ND
Manufacturer
Manufacturer Product Number
R7F7016513ABG-C#BC1
Description
IC MCU 32BIT 4MB FLASH 233FPBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 233-FPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RH850G3KH
Core Size
32-Bit Single-Core
Speed
240MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
174
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 38x10b, 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
233-FPBGA
Package / Case
233-BGA
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.07111,29459 €12.096,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29459 €
Unit Price with VAT:13,44056 €