
R7F701437EAFD-C#KA0 | |
---|---|
DigiKey Part Number | 559-R7F701437EAFD-C#KA0TR-ND - Tape & Reel (TR) 559-R7F701437EAFD-C#KA0CT-ND - Cut Tape (CT) 559-R7F701437EAFD-C#KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F701437EAFD-C#KA0 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 92 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,75000 € | 15,75 € |
10 | 12,52100 € | 125,21 € |
25 | 11,71640 € | 292,91 € |
100 | 10,83200 € | 1.083,20 € |
250 | 10,41028 € | 2.602,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 9,19590 € | 7.356,72 € |
Unit Price without VAT: | 15,75000 € |
---|---|
Unit Price with VAT: | 18,74250 € |