
R7F701408EABG-C#BC1 | |
---|---|
DigiKey Part Number | 559-R7F701408EABG-C#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F701408EABG-C#BC1 |
Description | IC MCU 32BIT 3.75MB FLASH 376BGA |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1M Microcontroller IC 32-Bit Single-Core 240MHz 3.75MB (3.75M x 8) FLASH 376-BGA (23x23) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3M | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 159 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 20x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 376-BGA (23x23) | |
Package / Case | 376-BGA | |
Base Product Number |