RH850G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 144-LFQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701378EAFP-C#BA2

DigiKey Part Number
559-R7F701378EAFP-C#BA2-ND
Manufacturer
Manufacturer Product Number
R7F701378EAFP-C#BA2
Description
IC MCU 32BIT 2MB FLASH 144LFQFP
Customer Reference
Detailed Description
RH850G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 144-LFQFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
R7F701378EAFP-C#BA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RH850G3M
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, CSI, FlexRay, LINbus, PSI5, UART/USART
Peripherals
DMA, Temp Sensor, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (16x16)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,63000 €16,63 €
1013,26100 €132,61 €
2512,41880 €310,47 €
10011,49170 €1.149,17 €
25011,04992 €2.762,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,63000 €
Unit Price with VAT:19,78970 €