
R7F701275EABG-C#BC6 | |
|---|---|
DigiKey Part Number | 559-R7F701275EABG-C#BC6-ND |
Manufacturer | |
Manufacturer Product Number | R7F701275EABG-C#BC6 |
Description | IC MCU 32BIT 4MB FLASH 252FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3MH RH850/C1M-Ax Microcontroller IC 32-Bit Dual-Core 320MHz 4MB (4M x 8) FLASH 252-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | R7F701275EABG-C#BC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3MH | |
Core Size | 32-Bit Dual-Core | |
Speed | 320MHz | |
Connectivity | CANbus, CSI, LINbus, SCI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 99 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 48x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 252-FBGA (17x17) | |
Package / Case | 252-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 13,02600 € | 130,26 € |
| 25 | 12,21640 € | 305,41 € |
| 100 | 11,40080 € | 1.140,08 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

