
R7F7010233AFP#KA2 | |
|---|---|
DigiKey Part Number | R7F7010233AFP#KA2-ND |
Manufacturer | |
Manufacturer Product Number | R7F7010233AFP#KA2 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RH850G3K RH850/F1L Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x10b, 16x12b |
Core Processor RH850G3K | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 81 | Base Product Number |

