
R7F7010094AFP-C#AA4 | |
---|---|
DigiKey Part Number | 559-R7F7010094AFP-C#AA4-ND |
Manufacturer | |
Manufacturer Product Number | R7F7010094AFP-C#AA4 |
Description | IC MCU 32BIT 384KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | RH850G3K RH850/F1L Microcontroller IC 32-Bit Single-Core 80MHz 384KB (384K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3K | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x12b, 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |