cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F102G8C2DLA#BC0

DigiKey Part Number
559-R7F102G8C2DLA#BC0-ND
Manufacturer
Manufacturer Product Number
R7F102G8C2DLA#BC0
Description
16-BIT GENERAL MCU RL78/G22 32K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 25-WLGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 6x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLGA (3x3)
Package / Case
25-WFLGA
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.9200,69811 €2.736,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69811 €
Unit Price with VAT:0,83075 €