R7F101GAE3CSP#HA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,51000 $
Datasheet
30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GAE3CSP#HA0

DigiKey Part Number
559-R7F101GAE3CSP#HA0TR-ND - Tape & Reel (TR)
559-R7F101GAE3CSP#HA0CT-ND - Cut Tape (CT)
559-R7F101GAE3CSP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F101GAE3CSP#HA0
Description
16BIT MCU RL78/G24 64K 30LSSOP -
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
48MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 16x8/10b/12b; D/A 3x8b/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types