


R7F100GLK2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GLK2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GLK2DFB#BA0 |
Description | IC MCU 16BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GLK2DFA#AA0 | Renesas Electronics Corporation | 595 | 559-R7F100GLK2DFA#AA0-ND | 3,84000 € | Parametric Equivalent |
| R7F100GLK2DFA#BA0 | Renesas Electronics Corporation | 952 | 559-R7F100GLK2DFA#BA0-ND | 3,69000 € | Parametric Equivalent |
| R7F100GLK2DFB#AA0 | Renesas Electronics Corporation | 640 | 559-R7F100GLK2DFB#AA0-ND | 3,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,36720 € | 59,18 € |
| 100 | 2,13860 € | 213,86 € |
| 250 | 2,02972 € | 507,43 € |
| 500 | 1,96410 € | 982,05 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

