


R7F100GLH2DFA#AA0 | |
---|---|
DigiKey Part Number | 559-R7F100GLH2DFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GLH2DFA#AA0 |
Description | IC MCU 16BIT 192KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,07000 € | 3,07 € |
10 | 2,31300 € | 23,13 € |
25 | 2,12280 € | 53,07 € |
119 | 1,89277 € | 225,24 € |
357 | 1,78162 € | 636,04 € |
595 | 1,74054 € | 1.035,62 € |
Unit Price without VAT: | 3,07000 € |
---|---|
Unit Price with VAT: | 3,65330 € |