44 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GFG2DFP#AA0

DigiKey Part Number
559-R7F100GFG2DFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7F100GFG2DFP#AA0
Description
IC MCU 16BIT 128KB FLASH 44LQFP
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b/12b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
In-Stock: 381
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,73200 €17,32 €
251,58440 €39,61 €
1191,40521 €167,22 €
3571,31854 €470,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €