40-HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GEJ2DNP#HA0

DigiKey Part Number
559-R7F100GEJ2DNP#HA0TR-ND - Tape & Reel (TR)
559-R7F100GEJ2DNP#HA0CT-ND - Cut Tape (CT)
559-R7F100GEJ2DNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F100GEJ2DNP#HA0
Description
IC MCU 16BIT 256KB FLASH 40WFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 9x10b, 8x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-HWQFN (6x6)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
In-Stock: 2.460
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98500 €19,85 €
251,81840 €45,46 €
1001,63510 €163,51 €
2501,54768 €386,92 €
5001,49500 €747,50 €
1.0001,45164 €1.451,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,40587 €3.514,67 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €