
R5S72643P144FP#UZ | |
---|---|
DigiKey Part Number | R5S72643P144FP#UZ-ND |
Manufacturer | |
Manufacturer Product Number | R5S72643P144FP#UZ |
Description | IC MCU 32BIT ROMLESS 208LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit Single-Core 144MHz ROMless 208-LFQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, I2C, SCI, SD, SIO, SPI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 115 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LFQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |