RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 177-TFLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MJHDLC#20

DigiKey Part Number
R5F571MJHDLC#20-ND
Manufacturer
Manufacturer Product Number
R5F571MJHDLC#20
Description
IC MCU 32BIT 3MB FLASH 177TFLGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 177-TFLGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R5F571MJHDLC#20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b, 21x12b; D/A 2x12
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
177-TFLGA (8x8)
Package / Case
177-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,44000 €16,44 €
1013,16600 €131,66 €
2512,34920 €308,73 €
10011,53040 €1.153,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,44000 €
Unit Price with VAT:19,56360 €