
R5F571MJCDFC#30 | |
|---|---|
DigiKey Part Number | 559-R5F571MJCDFC#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MJCDFC#30 |
Description | IC MCU 32BIT 3MB FLASH 176LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 127 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F571MJDDFC#30 | Renesas Electronics Corporation | 40 | 559-R5F571MJDDFC#30-ND | 18,77000 € | Parametric Equivalent |
| R5F571MJGDFC#30 | Renesas Electronics Corporation | 40 | 559-R5F571MJGDFC#30-ND | 18,85000 € | Parametric Equivalent |
| R5F571MJHDFC#30 | Renesas Electronics Corporation | 30 | 559-R5F571MJHDFC#30-ND | 19,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 14,87800 € | 148,78 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

