RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MJCDFB#30

DigiKey Part Number
559-R5F571MJCDFB#30-ND
Manufacturer
Manufacturer Product Number
R5F571MJCDFB#30
Description
IC MCU 32BIT 3MB FLASH 144LFQFP
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b, 21x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
144-LFQFP (20x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F571MJDDFB#30Renesas Electronics Corporation60559-R5F571MJDDFB#30-ND18,23000 €Parametric Equivalent
R5F571MJGDFB#30Renesas Electronics Corporation60559-R5F571MJGDFB#30-ND18,31000 €Parametric Equivalent
R5F571MJHDFB#30Renesas Electronics Corporation60559-R5F571MJHDFB#30-ND18,49000 €Parametric Equivalent
In-Stock: 60
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,05000 €18,05 €
1014,43200 €144,32 €
6013,19317 €791,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,05000 €
Unit Price with VAT:21,47950 €