
R5F571MFHDBG#20 | |
---|---|
DigiKey Part Number | R5F571MFHDBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MFHDBG#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit Single-Core 240MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MFHDBG#20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12 | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,79000 € | 18,79 € |
10 | 15,02500 € | 150,25 € |
25 | 14,08640 € | 352,16 € |
152 | 12,81349 € | 1.947,65 € |
304 | 12,47250 € | 3.791,64 € |
608 | 12,19179 € | 7.412,61 € |
Unit Price without VAT: | 18,79000 € |
---|---|
Unit Price with VAT: | 22,36010 € |