


R5F566TEADFM#10 | |
---|---|
DigiKey Part Number | 559-R5F566TEADFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEADFM#10 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 15x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.280 | 3,55298 € | 4.547,81 € |
Unit Price without VAT: | 3,55298 € |
---|---|
Unit Price with VAT: | 4,22805 € |