R5F5651CDGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: 9,92000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: 10,40000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 174
Unit Price: 10,40000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: 10,86000 €
Datasheet
144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5651CDGFB#10

DigiKey Part Number
559-R5F5651CDGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F5651CDGFB#10
Description
IC MCU 32BIT 1.5MB FLSH 144LFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit Single-Core 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4806,20358 €2.977,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,20358 €
Unit Price with VAT:7,38226 €