
R5F564MLGDLJ#21 | |
|---|---|
DigiKey Part Number | R5F564MLGDLJ#21-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MLGDLJ#21 |
Description | IC MCU 32BIT 4MB FLASH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MLGDLJ#21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (7x7) | |
Package / Case | 100-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 $ | 21,12 $ |
| 10 | 16,86500 $ | 168,65 $ |
| 25 | 15,80200 $ | 395,05 $ |
| 100 | 14,63330 $ | 1.463,33 $ |
| 416 | 13,82332 $ | 5.750,50 $ |
| Unit Price without VAT: | 21,12000 $ |
|---|---|
| Unit Price with VAT: | 25,13280 $ |

