
R5F563NBCDFB#10 | |
---|---|
DigiKey Part Number | 559-R5F563NBCDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F563NBCDFB#10 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RX RX63N Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b, 21x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 15,26623 € | 7.327,79 € |
Unit Price without VAT: | 15,26623 € |
---|---|
Unit Price with VAT: | 18,16681 € |